TruComponents 202801 Low power extension cable - Socket 5.5mm 2.1mm 3.00

MPN
202801
EAN-13
2050004922646
Order Code
20-2801
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £6.65
5+ £6.31
10+ £6.01
25+ £5.87
50+ £5.74
100+ £5.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 679 in stock

Featuring a reliable 5.5mm x 2.1mm socket with a generous 3.00 meter length, this extension cable is designed for efficiency and durability, ensuring your devices can operate seamlessly without the constraints of short cables
Type Low Power Extension Cable
Plug / Socket Cable Assy Plug/ Socket
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.1mm
Cable Length 3.00m
Colour Red, Black
Current Rating 10A
Hole Ø 5.5mm
Inside Diameter 2.1mm
Misc Attribute 1582296
Nominal Voltage 12V DC
Outside Ø 5.5mm
Pin Ø 2.1mm
Type A Low power plug
Type B Low power socket

Reviews

Be the first to submit a review

Trustpilot