TruComponents 202800 Low power cable - Open ends 5.5mm 2.5mm 2.00m

MPN
202800
EAN-13
4053199503674
Order Code
20-2800
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £4.21
5+ £4.00
10+ £3.81
25+ £3.72
50+ £3.63
100+ £3.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

At a generous length of 2.00m, this high-quality low power cable ensures flexibility and ease of use for a variety of applications, whether in DIY projects, electronics prototyping, or professional setups
Type Low Power Cable
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.5mm
Cable Length 2.00m
Colour Red, Black
Current Rating 10A
Inside Diameter 2.5mm
Misc Attribute 1582295
Nominal Voltage 12V DC
Outside Ø 5.5mm
Shaft Length 9.5mm
Type A Low power plug
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot