TruComponents 202799 Low power cable - Open ends 5.5mm 2.1mm 2.00m

MPN
202799
EAN-13
2050004922622
Order Code
20-2799
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £5.49
5+ £5.22
10+ £4.97
25+ £4.85
50+ £4.74
100+ £4.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

Featuring open ends with a sturdy 5.5mm x 2.1mm connector, this 2.00m cable is perfect for connecting power supplies to a variety of devices, ensuring a stable and efficient power flow
Type Low Power Cable
Plug / Socket Plug, right angle
Mounting Direction Angled
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.1mm
Cable Length 2.00m
Colour Red, Black
Current Rating 10A
Inside Diameter 2.1mm
Misc Attribute 1582294
Nominal Voltage 12V DC
Outside Ø 5.5mm
Shaft Length 9.5mm
Type A Low power plug
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot