TruComponents 202798 Low power adapter - Socket 5.5mm 2.1mm 3.5mm 1.3mm

MPN
202798
EAN-13
2050004922615
Order Code
20-2798
Country of Origin
Taiwan
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.35
5+ £2.23
10+ £2.13
25+ £2.08
50+ £2.03
100+ £1.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 265 in stock

TruComponents 202798 Low Power Adapter! This compact and efficient adapter features three versatile socket sizes – 5.5mm, 2.1mm, and 3.5mm – offering seamless compatibility with a wide range of applications.
Type Low Power Adapter
Plug / Socket Adapter Plug/ Socket
Mounting Direction Straight
Mounting Type None (Adapter)
Outer Diameter 5.50mm
Pin Diameter 2.1mm
Hole Ø 3.5mm
Inside Diameter 2.1mm
Misc Attribute 1582293
Outside Ø 5.5mm
Pin Ø 1.3mm
Type A Low power plug
Type B Low power socket

Reviews

Be the first to submit a review

Trustpilot