TruComponents 202794 Low power cable Socket - Open ends 5.5mm 2.1mm 2.0m

MPN
202794
EAN-13
2050004922530
Order Code
20-2794
Country of Origin
China
View Full Product Range (26)

Discontinued


TruComponents 202794 Low Power Cable Socket featuring open ends and a convenient 2.0-meter length. Designed to deliver reliable performance, this cable boasts a 5.5mm x 2.1mm configuration, making it perfect for connecting power supplies to various devices.
Type Low Power Cable
Plug / Socket Socket, straight
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.1mm
Cable Length 2.00m
Colour Red, Black
Current Rating 10A
Inside Diameter 2.1mm
Misc Attribute 1582285
Nominal Voltage 12V DC
Outside Ø 5.5mm
Type A Low power socket
Type B Open cable ends

Trustpilot