TruComponents 202793 Low power adapter - 5.5mm 2.1mm 5.5mm 2.1mm

MPN
202793
EAN-13
2050004908497
Order Code
20-2793
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £3.14
5+ £2.98
10+ £2.84
25+ £2.78
50+ £2.71
100+ £2.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 98 in stock

Power supply connectors for power supply connectors.
Type Low Power Adapter
Mounting Direction Straight
Mounting Type None (Adapter)
Outer diameter 5.50mm
Pin Diameter 2.1mm
Hole Ø 5.5mm
Inside Diameter 2.1mm
Misc Attribute 1582281
Outside Ø 5.5mm
Pin Ø 2.1mm
Type A Low power plug
Type B Low power plug

Reviews

Be the first to submit a review

Trustpilot