TruComponents 202791 Low power cable Socket - Open ends 5.5mm 2.5mm 2.0m

MPN
202791
EAN-13
2050004908473
Order Code
20-2791
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £5.09
5+ £4.84
10+ £4.61
25+ £4.50
50+ £4.40
100+ £4.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 127 in stock

TruComponents 202791 Low Power Cable Socket – an essential component for any DIY enthusiast or professional. Featuring open ends with a 5.5mm diameter and a robust 2.0m length, this cable socket ensures a reliable connection for low power applications, making it ideal for electronics, lighting, and more.
Type Low Power Cable
Plug / Socket Socket, straight
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.5mm
Cable Length 2.00m
Colour Red, Black
Current Rating 10A
Inside Diameter 2.5mm
Misc Attribute 1582279
Nominal Voltage 12V DC
Outside Ø 5.5mm
Type A Low power socket
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot