TruComponents 202790 Low power adapter - 4mm 1.7mm 5.6mm 2.1mm

MPN
202790
EAN-13
2050004908435
Order Code
20-2790
Country of Origin
Taiwan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.95
5+ £2.81
10+ £2.67
25+ £2.61
50+ £2.55
100+ £2.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

TruComponents 202790 Low Power Adapter is your ultimate solution, equipped with versatile connector sizes: 4mm, 1.7mm, 5.6mm, and 2.1mm, ensuring compatibility with a wide range of electronics
Type Low Power Adapter
Plug / Socket Adapter Plug/ Socket
Mounting Direction Straight
Mounting Type None (Adapter)
Outer Diameter 4.0mm
Pin Diameter 2.1mm
Hole Ø 5.6mm
Inside Diameter 1.7mm
Misc Attribute 1582275
Outside Ø 4mm
Pin Ø 2.1mm

Reviews

Be the first to submit a review

Trustpilot