TruComponents 202789 Low power cable - Open ends 4mm 1.7mm 2.00m

MPN
202789
EAN-13
2050004908428
Order Code
20-2789
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.05
5+ £3.84
10+ £3.66
25+ £3.58
50+ £3.49
100+ £3.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

TruComponents 202789 Low Power Cable, designed for efficiency and reliability. This high-quality cable features open ends for easy connectivity and boasts a robust 4mm² cross-section, ensuring optimal power transmission while maintaining flexibility with a compact 1.7mm diameter
Type Low Power Cable
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer Diameter 4.0mm
Pin Diameter 1.7mm
Cable Length 2.00m
Hole Ø 1.7mm
Inside Diameter 1.7mm
Misc Attribute 1582274
Outside Ø 4mm
Shaft Length 9.5mm
Type A Low power plug
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot