TruComponents 202788 Low power cable - Open ends 5.5mm 2.5mm 2.00m

MPN
202788
EAN-13
2050004908411
Order Code
20-2788
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £5.41
5+ £5.14
10+ £4.91
25+ £4.79
50+ £4.68
100+ £4.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

TruComponents 202788 Low Power Cable - the ultimate solution for your electrical projects! Measuring an ample 2.00 meters in length, this high-quality cable features open ends with durable 5.5mm by 2.5mm connectors, making it perfect for a wide range of applications, from powering your devices to crafting custom connections
Type Low Power Cable
Plug / Socket Plug, right angle
Mounting Direction Angled
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.5mm
Cable Length 2.00m
Colour Red, Black
Current Rating 10A
Inside Diameter 2.5mm
Misc Attribute 1582273
Nominal Voltage 12V DC
Outside Ø 5.5mm
Shaft Length 9.5mm
Type A Low power plug
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot