TruComponents 202787 Low power cable - Open ends 5.5mm 2.1mm 2.00m

MPN
202787
EAN-13
2050004908404
Order Code
20-2787
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £5.64
5+ £5.37
10+ £5.10
25+ £4.99
50+ £4.87
100+ £4.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

TruComponents 202787 Low Power Cable, featuring open ends, 5.5mm and 2.1mm connectors, and an extended length of 2.00m for versatility and convenience. Designed for optimal performance, this cable is perfect for powering a variety of devices such as LED lights, cameras, and more.
Type Low Power Cable
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.1mm
Cable Length 2.00m
Colour Red, Black
Current Rating 10A
Inside Diameter 2.1mm
Misc Attribute 1582272
Nominal Voltage 12V DC
Outside Ø 5.5mm
Shaft Length 9.5mm
Type A Low power plug
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot