TruComponents 202786 Low power cable Socket - Open ends 5.5mm 2.5mm 2.0m

MPN
202786
EAN-13
2050004908398
Order Code
20-2786
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £4.18
5+ £3.98
10+ £3.79
25+ £3.70
50+ £3.61
100+ £3.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

For product development or repairs. With moulded DC-plug or coupling.
Type Low Power Cable
Plug / Socket Socket, straight
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.5mm
Cable Length 2.00m
Hole Ø 2.5mm
Misc Attribute 1582271
Outside Ø 5.5mm
Pin Ø 2.5mm
Shaft Length 9.5mm
Type A Low power socket
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot