TruComponents 202784 Low power adapter - Socket 3.8mm 1mm 5.6mm 2.5mm

MPN
202784
EAN-13
2050004922134
Order Code
20-2784
Country of Origin
Taiwan
View Full Product Range (7)

Discontinued


TruComponents 202784 Low Power Adapter, featuring a comprehensive socket compatibility of 3.8mm, 1mm, 5.6mm, and 2.5mm. This compact and lightweight adapter is designed for efficiency, delivering a reliable power supply while minimizing energy consumption – perfect for gadgets and devices that require low power
Type Low Power Adapter
Plug / Socket Adapter Plug/ Socket
Mounting Direction Straight
Mounting Type None (Adapter)
Outer diameter 3.8mm
Pin Diameter 2.5mm
Hole Ø 5.6mm
Inside Diameter 1mm
Misc Attribute 1582269
Outside Ø 3.8mm
Pin Ø 2.5mm
Type A Low power plug
Type B Low power socket

Trustpilot