TruComponents 202783 Low power cable - Open ends 5.5mm 2.5mm 2.00m

MPN
202783
EAN-13
2050004908374
Order Code
20-2783
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £4.05
5+ £3.84
10+ £3.66
25+ £3.58
50+ £3.49
100+ £3.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

TruComponents 202783 Low Power Cable, designed for reliability and efficiency in your electrical applications. Measuring a generous 2.00 meters, this cable features open ends with robust 5.5mm and 2.5mm connectors, ensuring compatibility with a wide range of devices. Its low power design makes it ideal for applications requiring energy efficiency and safe operation
Type Low Power Cable
Plug / Socket Plug, right angle
Mounting Direction Angled
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.5mm
Cable Length 2.00m
Hole Ø 2.5mm
Inside Diameter 2.5mm
Misc Attribute 1582268
Outside Ø 5.5mm
Shaft Length 9.5mm
Type A Low power plug
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot