TruComponents 202781 Low power cable - Open ends 3.5mm 1.3mm2.00m

MPN
202781
EAN-13
2050004908336
Order Code
20-2781
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.02
5+ £3.82
10+ £3.64
25+ £3.55
50+ £3.47
100+ £3.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

TruComponents 202781 Low Power Cable, featuring open ends and a robust 3.5mm gauge. With a generous length of 2.00m and a durable 1.3mm² conductor cross-section, this cable is engineered for optimal performance and versatility across various applications, from audio systems to powering small devices.
Type Low Power Cable
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer Diameter 3.5mm
Pin Diameter 1.3mm
Cable Length 2.00m
Hole Ø 1.3mm
Inside Diameter 1.3mm
Misc Attribute 1582264
Outside Ø 3.5mm
Shaft Length 9.5mm
Type A Low power plug
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot