TruComponents 202780 Low power adapter - Socket 5.5mm 2.5mm 5.8mm 2.35mm

MPN
202780
EAN-13
2050004879971
Order Code
20-2780
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
5+ £1.04
10+ £0.988
25+ £0.965
50+ £0.943
100+ £0.922
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 500 in stock

TruComponents 202780 Low Power Adapter. Designed for versatility, this adapter features a durable 5.5mm x 2.5mm and 5.8mm x 2.35mm socket, allowing you to effortlessly connect a variety of devices
Type Low Power Adapter
Plug / Socket Adapter, right angle
Mounting Direction Angled
Mounting Type None (Adapter)
Outer diameter 5.50mm
Pin Diameter 2.5mm
Current Rating 1A
Hole Ø 5.8mm
Inside Diameter 2.5mm
Misc Attribute 718240
Nominal Voltage 12V AC
Outside Ø 5.5mm
Pin Ø 2.35mm
Type A Low power plug
Type B Low power socket

Reviews

Be the first to submit a review

Trustpilot