TruComponents 202779 Low power adapter - Socket 5.5mm 2.1mm 5.8mm 2mm

MPN
202779
EAN-13
2050004879964
Order Code
20-2779
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.49
5+ £1.42
10+ £1.35
25+ £1.32
50+ £1.29
100+ £1.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 831 in stock

The TruComponents 202779 Low Power Adapter is designed for versatility and convenience, featuring a robust socket compatible with 5.5mm, 2.1mm, 5.8mm, and 2mm connectors.
Type Low Power Adapter
Plug / Socket Adapter, right angle
Mounting Direction Angled
Mounting Type None (Adapter)
Outer diameter 5.50mm
Pin Diameter 2.1mm
Current Rating 1A
Hole Ø 5.8mm
Inside Diameter 2.1mm
Misc Attribute 718228
Nominal Voltage 12V AC
Outside Ø 5.5mm
Pin Ø 2mm
Type A Low power plug
Type B Low power socket

Reviews

Be the first to submit a review

Trustpilot