TruComponents 202776 3.5 mm audio jack Socket, horizontal,Pins:3 Stereo Black

MPN
202776
EAN-13
4064161173054
Order Code
20-2776
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
5+ £0.945
10+ £0.897
25+ £0.855
50+ £0.835
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 666 in stock

Its sleek black finish seamlessly integrates with your projects, whether you're designing audio devices or repairing electronics
Type Socket Straight
Plug / Socket Socket
Size 3.5mm
Colour Black
Mounting Type PCB
Audio channels Stereo
Connection Soldering
Contact Plating Silver plated
Mating Cycles ≥5000
Nominal Current 1A
Nominal Voltage 34V DC/AC
Number of pins 3
Number of Poles 3
Termination Solder

Reviews

Be the first to submit a review

Trustpilot