TruComponents 202773 3.5 mm audio jack Socket,Mono Black 100 pc(s)

MPN
202773
EAN-13
4053199547586
Order Code
20-2773
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £103.44
3+ £97.69
5+ £92.55
10+ £87.92
25+ £83.73
50+ £81.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

TruComponents 202773 3.5 mm Mono Audio Jack Socket, available in convenient bulk packs of 100 pieces. Ideal for a wide range of applications including DIY audio equipment, electronics projects, and repairs, these durable audio jacks provide a reliable connection for clear sound transmission
Type Socket Straight
Plug / Socket Socket
Size 3.5mm
Colour Black
Mounting Type Cable
Audio channels Mono
Bend relief Yes
Connection Soldering
Contact Plating Nickel Plated
Material PA
Mating Cycles ≥ 3 000
Number of pins 2
Number of Poles 2

Reviews

Be the first to submit a review

Trustpilot