TruComponents 202770 2.5 mm audio jack Connector, straight,Pins:3 Stereo Gold

MPN
202770
EAN-13
4016139315423
Order Code
20-2770
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £3.48
3+ £3.29
5+ £3.11
10+ £2.96
25+ £2.82
50+ £2.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 178 in stock

This straight connector features three gold-plated pins for superior conductivity and minimal signal loss, ensuring crystal-clear sound quality for your devices. Ideal for a wide range of applications, from custom audio projects to repairs, its robust design guarantees durability and longevity.
Type Socket Straight
Plug / Socket Socket
Size 2.5mm
Colour Gold
Mounting Type Cable
Audio channels Stereo
Bend relief Yes
Cable Diameter 9.98mm
Connection Soldering
Contact Plating Gold Plated
Number of pins 3
Number of Poles 3

Reviews

Be the first to submit a review

Trustpilot