TruComponents 202768 3.5 mm audio jack Socket, straight Mono Black

MPN
202768
EAN-13
4064161218625
Order Code
20-2768
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
5+ £0.714
10+ £0.679
25+ £0.646
50+ £0.631
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,162 in stock

TruComponents 202768 3.5 mm Audio Jack Socket, designed for seamless integration into your audio projects.
Type Socket Straight
Plug / Socket Socket
Size 3.5mm
Colour Black
Mounting Type Cable
Audio channels Mono
Bend relief Yes
Cable Diameter 2.0mm
Connection Soldering
Contact Plating Nickel Plated
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot