TruComponents 202765 RCA connector Plug, straight Black

MPN
202765
EAN-13
4064161218595
Order Code
20-2765
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
10+ £0.438
25+ £0.417
50+ £0.407
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 683 in stock

TruComponents 202765 RCA Connector Plug. Designed for durability and performance, this straight black RCA plug delivers clean, reliable signals for all your sound systems
Type Connector Plug
Plug/Socket Plug
Mounting Style Cable Mount
Orientation Straight
Colour Black
Connection Soldering
Connector Type Plug, straight
Material Nickel plated
Nominal Current 5A
Nominal Voltage 12V

Reviews

Be the first to submit a review

Trustpilot