TruComponents 202764 6.35 mm audio jack Socket, Vertical,Pins:2

MPN
202764
EAN-13
4064161218588
Order Code
20-2764
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
10+ £0.661
25+ £0.630
50+ £0.615
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 965 in stock

TruComponents 202764 audio jack socket, designed for superior connectivity and durability. With a 6.35 mm (1/4 inch) size, this vertical-mounted socket features 2 pins for reliable performance and a secure fit in your devices
Type Socket Straight
Plug / Socket Socket
Size 6.35mm
Colour Silver
Mounting Type Chassis
Connection Soldering
Contact Plating Nickel Plated
Number of pins 2
Number of Poles 2
Plastic free packaging Plastic-free packaging
Recess diameter (details) 9mm
Termination Solder

Reviews

Be the first to submit a review

Trustpilot