TruComponents 202761 RCA connector Connector, Mono Red/Black 2 pc(s)

MPN
202761
EAN-13
4016139328751
Order Code
20-2761
Country of Origin
China
View Full Product Range (44)

Discontinued


TruComponents 202761 RCA Connectors, featuring a sleek design in vibrant red and black. This essential duo includes two high-quality mono connectors that ensure superior audio signal transmission for your audio devices
Type Connector
Plug/Socket Socket
Mounting Style Cable Mount
Orientation Straight
Colour Black
Audio channels Mono
Cable Diameter 6.10mm
Connection Soldering
Connector Type Connector, straight
Material Full-metal-pl odet
Number of pins 2

Trustpilot