TruComponents 202760 RCA Connector,Mono Red/Black/Yellow/White 4 pc(s)

MPN
202760
EAN-13
4016139328744
Order Code
20-2760
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £10.04
3+ £9.48
5+ £8.99
10+ £8.54
25+ £8.13
50+ £7.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

TruComponents 202760 RCA Connector set. This versatile pack includes four connectors in vibrant red, black, yellow, and white, perfect for connecting your favorite devices with ease and precision.
Type Connector
Plug/Socket Socket
Mounting Style Cable Mount
Orientation Straight
Colour Black
Audio channels Mono
Cable Diameter 6.10mm
Connection Soldering
Connector Type Connector, straight
Material Full-metal, nickel-plated
Number of pins 2

Reviews

Be the first to submit a review

Trustpilot