TruComponents 202759 RCA connector Plug, Red/Black/Yellow/White 4 pc(s)

MPN
202759
EAN-13
4016139328737
Order Code
20-2759
Country of Origin
China
View Full Product Range (44)

Discontinued


The TruComponents 202759 pack includes four vibrant color-coded plugs—red, black, yellow, and white—ensuring a hassle-free setup and preventing accidental disconnections.
Type Connector Plug
Plug/Socket Plug
Mounting Style Cable Mount
Orientation Straight
Colour Black
Audio channels Mono
Cable Diameter 6.10mm
Connection Soldering
Connector Type Plug, straight
Material Full-metal, nickel-plated
Number of pins 2

Trustpilot