TruComponents 202758 RCA connector Socket, Mono Red/Black 2 pc(s)

MPN
202758
EAN-13
4016139328706
Order Code
20-2758
Country of Origin
China
View Full Product Range (44)

Discontinued


TruComponents 202758 RCA Connector Socket set, designed for reliable performance and durability. Each pack includes two high-quality mono connectors—one red and one black—ideal for a range of applications from home theaters to professional setups
Type Connector Socket
Plug/Socket Socket
Mounting Style Panel
Orientation Straight
Colour Black
Audio channels Mono
Connection Soldering
Connector Type Socket, built-in
Material Full-metal-pl odet
Number of pins 2

Trustpilot