TruComponents 202757 RCA connector Plug, Mono Red/Black 2 pc(s)

MPN
202757
EAN-13
4016139328690
Order Code
20-2757
Country of Origin
China
View Full Product Range (44)

Discontinued


TruComponents 202757 RCA Connector Plug. Designed for superior performance and durability, this set of two mono connectors features a sleek red and black color coding for easy identification, ensuring a seamless connection for your audio devices
Type Connector Plug
Plug/Socket Plug
Mounting Style Cable Mount
Orientation Straight
Colour Black
Audio channels Mono
Cable Diameter 6.10mm
Connection Soldering
Connector Type Plug, straight
Material Full-metal-pl odet
Number of pins 2

Trustpilot