TruComponents 202756 RCA Connector, Mono Red/Black/Yellow/White 4 pc(s)

MPN
202756
EAN-13
4016139328683
Order Code
20-2756
Country of Origin
China
View Full Product Range (44)

Discontinued


Red, black, yellow, and white—allowing for effortless organization and a clean, professional setup
Type Connector
Plug/Socket Socket
Mounting Style Cable Mount
Orientation Straight
Colour Black
Audio channels Mono
Cable Diameter 5mm
Connection Soldering
Connector Type Connector, straight
Material PVC
Number of pins 2

Trustpilot