TruComponents 202755 Mini DIN connector Socket, Vertical,Pins:8 Black

Image Representative of Range

TruComponents 202755 Mini DIN connector Socket, Vertical,Pins:8 Black

MPN
202755
EAN-13
4064161297965
Order Code
20-2755
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £1.14
10+ £1.08
25+ £1.02
50+ £0.996
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 40 in stockBack-order availability date - 09/11/2026

The TruComponents 202755 Mini DIN connector socket offers a compact, vertical design with 6 robust pins, perfect for any project requiring secure and efficient electrical connections. - for PCB mounting.
Mounting Type PCB
Plug / Socket Socket
No. of Contacts 8
Colour Black
Connector Body Material PBT, 30% glass fiber reinforced
Contact Material Nickel plated
Nominal Current 2A
Nominal Voltage 12V DC
Number of pins 8
Number of Ways 8
Series TC-A-DIO-TOP/08-203
Termination Solder
Type Socket, vertical vertical

Reviews

Be the first to submit a review

Trustpilot