TruComponents 202754 Mini DIN connector Socket, Vertical,Pins:6 Black

Image Representative of Range

TruComponents 202754 Mini DIN connector Socket, Vertical,Pins:6 Black

MPN
202754
EAN-13
2050004950434
Order Code
20-2754
Country of Origin
Taiwan
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £1.02
10+ £0.963
25+ £0.917
50+ £0.896
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

The TruComponents 202754 Mini DIN connector socket offers a compact, vertical design with 6 robust pins, perfect for any project requiring secure and efficient electrical connections. - for PCB mounting.
Mounting Type PCB
Plug / Socket Socket
No. of Contacts 6
Colour Black
Connector Body Material PBT, 30% glass fiber reinforced
Contact Material Nickel plated
Nominal Current 2A
Nominal Voltage 12V DC
Number of pins 6
Number of Ways 6
Series TC-A-DIO-TOP/06-203
Termination Solder
Type Socket, vertical vertical

Reviews

Be the first to submit a review

Trustpilot