TruComponents 202753 RCA connector Plug, straight,Pins:2 Red

TruComponents 202753 RCA connector Plug, straight,Pins:2 Red

Order Code:

20-2753

Brand: TruComponents MPN: 202753 EAN-13: 2050004925142

Discontinued


TruComponents 202753 RCA Connector Plug. This high-quality straight connector features two durable red pins, ensuring a secure and reliable connection for your audio devices.
Type Connector Plug
Plug/Socket Plug
Orientation Straight
Colour Red
Cable Diameter 9mm
Connection Screws
Connector Type Plug, straight
Material Gold plated
Nominal Current 3A
Number of Pins 2
Temperature Range -30°C to +60°C

You may also like


Trustpilot