TruComponents 202752 6.35 mm audio jack Plug, straight,Pins:2 Mono Black/White

Image Representative of Range

TruComponents 202752 6.35 mm audio jack Plug, straight,Pins:2 Mono Black/White

MPN
202752
EAN-13
2050004924886
Order Code
20-2752
Country of Origin
Taiwan
View Full Product Range (37)

Discontinued


TruComponents 202752 6.35 mm audio jack plug. Designed for both durability and performance, this straight mono plug features a classic black and white aesthetic, making it a stylish addition to your audio setup
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Colour Black & White
Mounting Type Cable
Audio channels Mono
Bend relief Yes
Cable Diameter 6.50mm
Connection Soldering
Contact Plating Gold Plated
Material Gold plated
Number of pins 2
Number of Poles 2

Trustpilot