TruComponents 202746 RCA connector Plug, straight,Pins:2 Red

MPN
202746
EAN-13
2050004909128
Order Code
20-2746
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
3+ £1.46
5+ £1.39
10+ £1.32
25+ £1.25
50+ £1.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

TruComponents 202746 RCA Connector Plug, designed for optimal performance and reliability. This straight RCA plug features two robust red pins, ensuring a secure connection for your audio equipment.
Type Connector Plug
Plug/Socket Plug
Mounting Style Cable Mount
Orientation Straight
Colour Red
Cable Diameter 6mm
Connection Soldering
Connector Type Plug, straight
Material Gold plated
Number of pins 2

Reviews

Be the first to submit a review

Trustpilot