TruComponents 202743 RCA connector Socket, straight,Pins:2 Black

MPN
202743
EAN-13
2050004909036
Order Code
20-2743
Country of Origin
Japan
View Full Product Range (44)

Discontinued


TruComponents 202743 RCA Connector Socket. Designed for seamless integration, this straight socket features 2 durable pins, ensuring a reliable connection that won't let you down.
Type Connector Socket
Plug/Socket Socket
Mounting Style Cable Mount
Orientation Straight
Colour Black
Connection Soldering
Connector Type Socket, straight
Material Nickel plated
Number of pins 2

Trustpilot