TruComponents 202739 2.5 mm audio jack Socket, straight,Pins:3 Stereo Black

MPN
202739
EAN-13
2050004908992
Order Code
20-2739
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £0.861
25+ £0.820
50+ £0.801
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

TruComponents 202739 2.5 mm audio jack socket, designed for quality and durability. This straight, 3-pin stereo socket offers superior connectivity and exceptional sound performance, making it the ideal choice for headphones, musical instruments, and various electronic gadgets.
Type Socket Straight
Plug / Socket Socket
Size 2.5mm
Colour Black
Mounting Type Cable
Audio channels Stereo
Bend relief Yes
Connection Soldering
Contact Plating Nickel Plated
Material PA.
Number of pins 3
Number of Poles 3
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot