TruComponents 202738 Mini DIN connector Socket, Vertical,Pins:4

Image Representative of Range

TruComponents 202738 Mini DIN connector Socket, Vertical,Pins:4

MPN
202738
EAN-13
2050004908978
Order Code
20-2738
Country of Origin
Taiwan
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.63
3+ £2.48
5+ £2.35
10+ £2.24
25+ £2.13
50+ £2.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

TruComponents 202738 Mini DIN Connector Socket! Featuring a compact vertical design and 4 precision pins, this high-quality connector ensures reliable performance and seamless connectivity for a variety of applications
Plug / Socket Socket
No. of Contacts 4
Connector Body Material Nickel plated
Nominal Current 2A
Number of pins 4
Number of Ways 4
Termination Print
Type Socket, vertical vertical

Reviews

Be the first to submit a review

Trustpilot