TruComponents 202737 Mini DIN connector Plug, vertical,Pins:7 Silver

Image Representative of Range

TruComponents 202737 Mini DIN connector Plug, vertical,Pins:7 Silver

MPN
202737
EAN-13
2050004908886
Order Code
20-2737
Country of Origin
China
View Full Product Range (12)

Discontinued


This vertical plug features 7 precision-engineered silver-plated pins, ensuring optimal signal transmission and durability
Plug / Socket Plug
No. of Contacts 7
Bend relief No
Colour Silver
Connector Body Material Nickel plated
Contact Material Copper
Number of pins 7
Number of Ways 7
Series 1578964
Termination Solder
Type Plug, vertical mount

Trustpilot