TruComponents 202736 Mini DIN connector Plug, vertical,Pins:4 Silver

Image Representative of Range

TruComponents 202736 Mini DIN connector Plug, vertical,Pins:4 Silver

MPN
202736
EAN-13
2050004908879
Order Code
20-2736
Country of Origin
China
View Full Product Range (12)

Discontinued


TruComponents 202736 Mini DIN Connector Plug, designed for both reliability and performance.
Plug / Socket Plug
No. of Contacts 4
Bend relief No
Colour Silver
Connector Body Material Nickel plated
Contact Material Copper
Number of pins 4
Number of Ways 4
Series 1578963
Termination Solder
Type Plug, vertical mount

Trustpilot