TruComponents 202735 6.35 mm audio jack Socket, horizontal,Pins:3 Stereo Silver

Image Representative of Range

TruComponents 202735 6.35 mm audio jack Socket, horizontal,Pins:3 Stereo Silver

MPN
202735
EAN-13
2050004908817
Order Code
20-2735
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £5.15
3+ £4.87
5+ £4.61
10+ £4.38
25+ £4.17
50+ £4.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 699 in stock

TruComponents 202735 6.35 mm Horizontal Audio Jack Socket. Engineered for superior sound quality, this 3-pin stereo socket features a durable silver finish for enhanced conductivity and longevity.
Type Socket Straight
Plug / Socket Socket
Size 6.35mm
Colour Silver
Audio channels Stereo
Connection Soldering
Contact Plating Nickel Plated
Number of pins 3
Number of Poles 3
Recess diameter (details) 14mm

Reviews

Be the first to submit a review

Trustpilot