TruComponents 202734 3.5 mm audio jack Plug, straight,Pins:4 Stereo Black

MPN
202734
EAN-13
2050004908800
Order Code
20-2734
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £6.97
3+ £6.58
5+ £6.23
10+ £5.92
25+ £5.64
50+ £5.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Featuring 4 stereo pins, it ensures an impeccable audio experience for a wide range of devices. Its sleek black design not only adds a touch of elegance but also guarantees durability in every use.
Connector 2 Open cable ends
Colour Black
Type Plug, straight
Audio channels Stereo
Bend relief Yes
Cable Diameter 4.1mm
Contact Plating Nickel plated
Number of pins 4
Number of Poles 4
Outside Ø 3.5mm

Reviews

Be the first to submit a review

Trustpilot