TruComponents 202732 2.5 mm audio jack Plug, right angle,Pins:2 Mono Black

MPN
202732
EAN-13
2050004908763
Order Code
20-2732
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £3.27
3+ £3.09
5+ £2.93
10+ £2.78
25+ £2.65
50+ £2.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

TruComponents 202732 2.5 mm Right Angle Mono Audio Jack Plug. Designed for optimum performance and convenience, this high-quality audio jack features a compact right-angle design that minimizes strain on cables and connectors, making it perfect for tight spaces
Type Plug Right Angle
Plug / Socket Plug
Size 2.5mm
Colour Black
Mounting Type Cable
Audio channels Mono
Bend relief No
Connection Soldering
Contact Plating Nickel Plated
Material PVC
Number of pins 2
Number of Poles 2
Outside Ø 2.5mm
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot