TruComponents 202723 RCA connector Plug, right angle,Pins:2 Red

MPN
202723
EAN-13
2050004901337
Order Code
20-2723
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
3+ £1.32
5+ £1.25
10+ £1.19
25+ £1.13
50+ £1.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 172 in stock

TruComponents 202723 RCA Connector Plug. Designed with a convenient right-angle configuration, this 2-pin connector is perfect for tight spaces, ensuring a secure and reliable connection without bending your cables.
Type Connector Plug
Plug/Socket Plug
Mounting Style Cable Mount
Orientation Right Angle
Colour Red
Connection Soldering
Connector Type Plug, right angle
Material Nickel plated
Number of pins 2

Reviews

Be the first to submit a review

Trustpilot