TruComponents 202720 3.5 mm audio jack Plug, straight,Pins:2 Mono Black

Image Representative of Range

TruComponents 202720 3.5 mm audio jack Plug, straight,Pins:2 Mono Black

MPN
202720
EAN-13
2050004901221
Order Code
20-2720
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
2+ £3.43
3+ £3.24
5+ £3.07
10+ £2.91
25+ £2.78
50+ £2.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 116 in stock

Flexible audio cable for new projects or repairs · Flexible · Individual shielding · Round · Black · Jack plug straight splashed · Stripped cable end (10 mm), tin plated (5 mm) · Wire-Ø 0.22mm² (7 x 0.203mm) With coil screen
Type Plug Straight
Plug / Socket Plug
Size 3.5mm
Colour Black
Mounting Type Cable
Audio channels Mono
Bend relief Yes
Cable Diameter 2.5mm
Connection Open end cable
Contact Plating Nickel Plated
Number of pins 2
Number of Poles 2
Outside Ø 3.5mm

Reviews

Be the first to submit a review

Trustpilot