TruComponents 202719 2.5 mm audio jack Plug, straight,Pins:3 Stereo Black

TruComponents 202719 2.5 mm audio jack Plug, straight,Pins:3 Stereo Black

MPN
202719
EAN-13
2050004901214
Order Code
20-2719
Country of Origin
China

Discontinued


TruComponents 202719, a high-quality straight audio jack plug designed for superior sound performance and reliability. With a sleek black finish and 3 pins for stereo output, this audio jack is perfect for audiophiles and DIY enthusiasts alike
Type Plug Straight
Plug / Socket Plug
Size 2.5mm
Colour Black
Mounting Type Cable
Audio channels Stereo
Bend relief Yes
Cable Diameter 4.1mm
Connection Open end cable
Contact Plating Nickel Plated
Number of pins 3
Number of Poles 3

Trustpilot