TruComponents 202718 2.5 mm audio jack Plug, right angle,Pins:2 Mono Black

Image Representative of Range

TruComponents 202718 2.5 mm audio jack Plug, right angle,Pins:2 Mono Black

MPN
202718
EAN-13
2050004901207
Order Code
20-2718
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £3.50
3+ £3.31
5+ £3.14
10+ £2.98
25+ £2.84
50+ £2.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

Audio/NF-Cable with 2.5 mm Jack plug. TruComponents 202718 2.5 mm Audio Jack Plug, designed for unparalleled performance and versatility. Featuring a right-angle design, this mono plug is perfect for tight spaces and ensures a secure and reliable fit for your audio projects.
Type Plug Right Angle
Plug / Socket Plug
Size 2.5mm
Colour Black
Mounting Type Cable
Audio channels Mono
Bend relief Yes
Cable Diameter 2.5mm
Connection Open end cable
Contact Plating Nickel Plated
Number of pins 2
Number of Poles 2

Reviews

Be the first to submit a review

Trustpilot