TruComponents 202717 2.5 mm audio jack Plug, straight,Pins:2 Mono Black

MPN
202717
EAN-13
2050004901191
Order Code
20-2717
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £3.45
3+ £3.26
5+ £3.09
10+ £2.94
25+ £2.80
50+ £2.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

TruComponents 202717 2.5 mm audio jack plug, designed for seamless connectivity and robust performance. This straight mono plug features two pins, ensuring a reliable connection for your devices, from headphones to DIY audio applications.
Connector 2 Open cable ends
Colour Black
Type Plug, straight
Audio channels Mono
Bend relief Yes
Cable Diameter 2.5mm
Contact Plating Nickel plated
Misc Attribute 1 Straight
Misc Attribute 2 1578895
Number of pins 2
Number of Poles 2

Reviews

Be the first to submit a review

Trustpilot