TruComponents 202713 Mini DIN connector Socket, Vertical,Pins:8

Image Representative of Range

TruComponents 202713 Mini DIN connector Socket, Vertical,Pins:8

MPN
202713
EAN-13
2050004901092
Order Code
20-2713
Country of Origin
Taiwan
View Full Product Range (12)

Discontinued


TruComponents 202713 Mini DIN Connector Socket! This high-quality vertical socket boasts 8 precision-engineered pins, ensuring reliable and secure connections for your electronic projects
Plug / Socket Socket
No. of Contacts 8
Connector Body Material Nickel plated
Number of pins 8
Number of Ways 8
Recess diameter (details) 12mm
Series 1578885
Type Socket, vertical vertical

Trustpilot