TruComponents 202710 3.5 mm audio jack Socket, straight,Pins:2 Mono Silver

MPN
202710
EAN-13
2050004900972
Order Code
20-2710
Country of Origin
Japan
View Full Product Range (55)

Discontinued


TruComponents 202710 3.5 mm Mono Audio Jack Socket. Designed for versatility and durability, this straight socket features 2 pins for a reliable connection, ensuring your audio devices deliver crystal-clear sound
Type Socket Straight
Plug / Socket Socket
Size 3.5mm
Colour Silver
Mounting Type Cable
Audio channels Mono
Bend relief No
Connection Soldering
Contact Plating Nickel Plated
Material Metal
Mating Cycles ≥ 3 000
Number of pins 2
Number of Poles 2

Trustpilot