TruComponents 202709 3.5 mm audio jack Socket, Vertical,Pins:2 Mono Silver

Image Representative of Range

TruComponents 202709 3.5 mm audio jack Socket, Vertical,Pins:2 Mono Silver

MPN
202709
EAN-13
2050004900965
Order Code
20-2709
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
5+ £0.834
10+ £0.792
25+ £0.755
50+ £0.737
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 257 in stock

TruComponents 202709 3.5 mm audio jack socket! Designed for versatility and reliability, this vertical socket features two mono pins and a sleek silver finish, ensuring optimal performance and seamless connectivity in any setup
Type Socket Straight
Plug / Socket Socket
Size 3.5mm
Colour Silver
Audio channels Mono
Connection Soldering
Contact Plating Nickel Plated
Number of pins 2
Number of Poles 2
Switch contact available

Reviews

Be the first to submit a review

Trustpilot